
S3-15RJ8
- Manufacturer
- MFR.Part #
- S3-15RJ8
- JLCPCB Part #
- C4029040
- Package
- Lead-6327J
- Description
- -55℃~+275℃ 15Ω 3W Wirewound Resistor ±20ppm/℃ ±5% Lead-6327J Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Package | Lead-6327J | |
| Resistance | 15Ω | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |

* Images are for reference only
S3-15RJ8
Extended- Manufacturer
- MFR.Part #
- S3-15RJ8
- JLCPCB Part #
- C4029040
- Package
- Lead-6327J
- Description
- -55℃~+275℃ 15Ω 3W Wirewound Resistor ±20ppm/℃ ±5% Lead-6327J Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S3-15RJ8
Extended- Manufacturer
- MFR.Part #
- S3-15RJ8
- JLCPCB Part #
- C4029040
- Package
- Lead-6327J
- Description
- -55℃~+275℃ 15Ω 3W Wirewound Resistor ±20ppm/℃ ±5% Lead-6327J Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S3-15RJ8 Specifications
S3-15RJ8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Package | Lead-6327J | |
| Resistance | 15Ω | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S3-15RJ8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S3-15RJ8 Documents
S3-15RJ8 datasheets or manufacturer documentation.
Datasheet: S3-15RJ8 Datasheet (PDF)
S3-15RJ8 Schematic Symbol & PCB Footprint
The S3-15RJ8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.