
* Images are for reference only
RT9752AGQWF
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9752AGQWF
- JLCPCB Part #
- C7065315
- Package
- WQFN-20(3x4)
- Description
- -10℃~+105℃ 2uA 3.4A 4.5V~5.5V、5V Not supported WQFN-20(3x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.0422
10+
$2.9652
30+
$2.9122
100+
$2.8608
Related Products
Welcome back, may I help you?