
* Images are for reference only
RT9742CGJ5F
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9742CGJ5F
- JLCPCB Part #
- C2693603
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 2.7V~6V 2A 55mΩ Active High High Side Switch TSOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.1748
50+
$0.1383
150+
$0.1227
500+
$0.0945
3000+
$0.0858
6000+
$0.0805
Related Products
Welcome back, may I help you?