
* Images are for reference only
RT9525GQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9525GQW
- JLCPCB Part #
- C3034206
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 1.8A 195uA 4.2V 4.2V~6V Charging IC Support WQFN-16-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$3.3587
10+
$2.8851
30+
$2.6042
100+
$2.3200
500+
$2.1883
1500+
$2.1289
Related Products
Welcome back, may I help you?