
* Images are for reference only
RT9266GE
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9266GE
- JLCPCB Part #
- C18576
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TA) 1 1.6A 17uA 2V~6V 500kHz Adjustable Boost Boost Built-in No SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.3751
50+
$0.2940
150+
$0.2593
500+
$0.2159
3000+
$0.1967
6000+
$0.1851
Related Products
Welcome back, may I help you?