
* Images are for reference only
RT9069-50GSP
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9069-50GSP
- JLCPCB Part #
- C3750429
- Package
- SOP-8-EP
- Description
- -40℃~+85℃@(Ta) 1 100mA 200mV@(10mA) 2uA 36V 5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3921
200+
$0.1519
500+
$0.1464
1000+
$0.1438
Related Products