
* Images are for reference only
RT8462GS
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8462GS
- JLCPCB Part #
- C73320
- Package
- SOP-14-150mil
- Description
- -40℃~+125℃ 370kHz 4.5V~36V Analog、PWM Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start SEPIC、Buck、Boost、Buck-Boost SOP-14-150mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4426
10+
$1.4105
30+
$1.3880
100+
$1.3671
Related Products