
* Images are for reference only
RT8299GSP
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8299GSP
- JLCPCB Part #
- C147967
- Package
- SOP-8-EP
- Description
- -40℃~+125℃ 1 3A 3V~24V 500kHz 800mV~15V Adjustable Buck Buck Built-in Yes SOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9906
10+
$0.8028
30+
$0.7097
100+
$0.6166
500+
$0.5604
1000+
$0.5331
Related Products
Welcome back, may I help you?