


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Richtek Tech | |
| Package | VQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.3A、0.75A、1.5A、2A | |
| Input Voltage | 4V~18.5V | |
| Features | EMI optimization (spread spectrum)、Overcurrent Protection、Operating status indication、Protection latch、Output discharge、Power-on timing control | |
| Output Voltage | 1.1V、1.8V、1.8V~3.5V、2.7V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RTQ2072BAGQVT-QT-11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Richtek Tech | |
| Package | VQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.3A、0.75A、1.5A、2A | |
| Input Voltage | 4V~18.5V | |
| Features | EMI optimization (spread spectrum)、Overcurrent Protection、Operating status indication、Protection latch、Output discharge、Power-on timing control | |
| Output Voltage | 1.1V、1.8V、1.8V~3.5V、2.7V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTQ2072BAGQVT-QT-11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RTQ2072BAGQVT-QT-11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.