
* Images are for reference only
RF-GHB190TS-CB-B
Extended
- Manufacturer
- Refond
- MFR.Part #
- RF-GHB190TS-CB-B
- JLCPCB Part #
- C2904373
- Package
- 0603
- Description
- -40℃~+85℃ 140° 48mW 4mcd~6mcd、6mcd~8mcd 565nm~567.5nm、567.5nm~570nm、570nm~572.5nm、572.5nm~575nm 5mA Discrete Diode Top-mount Yellow Green 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1337
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0069
500+
$0.0067
1500+
$0.0066
4000+
$0.0057
Related Products