This website requires JavaScript.
no-image

* Images are for reference only

R-78T12-1.0/AC-TRAY

Extended
Manufacturer
Recom Power
MFR.Part #
R-78T12-1.0/AC-TRAY
JLCPCB Part #
C5841098
Package
SMD-3P,25x23mm
Description
1 12V 15V~42V 1A 95% SMD-3P,25x23mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.9379
200+ $11.9462
500+ $11.5469
1000+ $11.3505

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons