
* Images are for reference only
R-78S3.3-0.1
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R-78S3.3-0.1
- JLCPCB Part #
- C7035339
- Package
- SIP,11.6x8.5mm
- Description
- 1 100mA 3.3V 650mV~3.15V 93% SIP,11.6x8.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0607
210+
$5.2114
504+
$5.0377
1008+
$4.9525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products