This website requires JavaScript.
no-image

* Images are for reference only

R-78K1.2-2.0

Extended
Manufacturer
Recom Power
MFR.Part #
R-78K1.2-2.0
JLCPCB Part #
C6959520
Package
SIP,11.5x8.5mm
Description
1 1.2V 2A 4.5V~36V 75% SIP,11.5x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 43

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8586
215+ $4.3325
516+ $4.1879
989+ $4.1172

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons