


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP-3 | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 89% | |
| Function | Buck-Boost | |
| Length | 11.6mm | |
| Capacitive Load(Max) | 470uF、6800uF | |
| Voltage - Supply | 7V~42V | |
| Height | 10.4mm | |
| Switching Frequency | 350kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Automatic fault recovery | |
| Width | 8.5mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 1mA | |
| Ripple Noise | 30mVp-p、75mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R-78C3.3-1.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP-3 | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 89% | |
| Function | Buck-Boost | |
| Length | 11.6mm | |
| Capacitive Load(Max) | 470uF、6800uF | |
| Voltage - Supply | 7V~42V | |
| Height | 10.4mm | |
| Switching Frequency | 350kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Automatic fault recovery | |
| Width | 8.5mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 1mA | |
| Ripple Noise | 30mVp-p、75mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R-78C3.3-1.0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R-78C3.3-1.0 datasheets or manufacturer documentation.
Datasheet: R-78C3.3-1.0 Datasheet (PDF)
The R-78C3.3-1.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.