
* Images are for reference only
R-78C1.8-1.0
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R-78C1.8-1.0
- JLCPCB Part #
- C7270715
- Package
- SIP,11.6x8.5mm
- Description
- -40℃~+85℃ 1 1.8V 10.4mm 11.6mm 1A 1mA 350kHz 470uF 5V~42V 75mVp-p 8.5mm 80% Buck-Boost Short Circuit Protection、Over-temperature protection、Automatic fault recovery ±3% SIP,11.6x8.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4623
210+
$9.7615
504+
$9.4346
1008+
$9.2736
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →