This website requires JavaScript.
no-image

* Images are for reference only

R-78B12-1.0L

Extended
Manufacturer
Recom Power
MFR.Part #
R-78B12-1.0L
JLCPCB Part #
C5716009
Package
SIP-3
Description
1 12V 12W 16V~32V 1A 96% Short Circuit Protection、Over-temperature protection、Automatic fault recovery SIP-3 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.7909
210+ $10.2913
504+ $9.9474
1008+ $9.7771

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons