This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

RW-4812S/SMD

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
RW-4812S/SMD
JLCPCB Part #
C6669532
Package
-
Description
-40°C ~ 80°C 1 1 kV 1.26" Length x 0.57" Width x 0.40" Height (32.0mm x 14.5mm x 10.2mm) 12V 24-SMD Module, 13 Leads 250mA 3 W 36V 72V 84% ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.2259

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons