
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 14-SMD module, 7 leads | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Remote On/Off | |
| Size/Size | 0.74" Length x 0.50" Width x 0.34" Height (18.9 mm x 12.8 mm x 8.7 mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 82% | |
| Power (W) | 2 W | |
| Voltage - Isolation | 2 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C ~ 100°C (With Derating) | |
| Installation type | Surface Mount | |
| application | ITE (Commercial) | |
| Certification bodies | cURus | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 167mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSH2-2412S/H2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 14-SMD module, 7 leads | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Remote On/Off | |
| Size/Size | 0.74" Length x 0.50" Width x 0.34" Height (18.9 mm x 12.8 mm x 8.7 mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 82% | |
| Power (W) | 2 W | |
| Voltage - Isolation | 2 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C ~ 100°C (With Derating) | |
| Installation type | Surface Mount | |
| application | ITE (Commercial) | |
| Certification bodies | cURus | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 167mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSH2-2412S/H2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSH2-2412S/H2 datasheets or manufacturer documentation.
Datasheet: RSH2-2412S/H2 Datasheet (PDF)
The RSH2-2412S/H2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.