This website requires JavaScript.
no-image

* Images are for reference only

RS-4812SZ

Extended
Manufacturer
Recom Power
MFR.Part #
RS-4812SZ
JLCPCB Part #
C5734350
Package
SIP,21.8x9.2mm
Description
1 12V 166mA 18V~72V 1kV 2W 83% Short Circuit Protection SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.8647
198+ $20.2957
506+ $19.6179
990+ $19.2830

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons