
* Images are for reference only
RLS-567-R
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RLS-567-R
- JLCPCB Part #
- C5875030
- Package
- 1812
- Description
- 1.18A 1.9A 180mΩ 5.6uH ±20% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2132
200+
$0.8834
500+
$0.8545
1000+
$0.8400
Related Products
Welcome back, may I help you?