This website requires JavaScript.
no-image

* Images are for reference only

RK-123.3S/H6

Extended
Manufacturer
Recom Power
MFR.Part #
RK-123.3S/H6
JLCPCB Part #
C6182036
Package
SIP,19.6x7mm
Description
-40℃~+90℃ 1 10.2mm 10.8V~13.2V 1000uF 19.65mm 3.3V 303mA 60mVp-p 7.05mm 74% 80kHz Plastic encapsulated type ±5% SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.9445
200+ $8.3575
500+ $8.0774
1000+ $7.9406

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons