This website requires JavaScript.
no-image

* Images are for reference only

RI3-0515S/H3

Extended
Manufacturer
Recom Power
MFR.Part #
RI3-0515S/H3
JLCPCB Part #
C7283284
Package
SIP,11.4x7.6mm
Description
1 15V 200mA 3W 3kV 4.5V~5.5V 88% SIP,11.4x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.1025
210+ $12.0120
504+ $11.6095
1008+ $11.4114

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons