
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-18P,32x19.9mm | |
| Output Current(Max) | 170mA | |
| Conversion Efficiency | 75% | |
| Output Power | 5W | |
| Voltage - Supply | 4.5V~9V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REC5-0515DRW/H2/C/M/SMD-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-18P,32x19.9mm | |
| Output Current(Max) | 170mA | |
| Conversion Efficiency | 75% | |
| Output Power | 5W | |
| Voltage - Supply | 4.5V~9V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC5-0515DRW/H2/C/M/SMD-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REC5-0515DRW/H2/C/M/SMD-R datasheets or manufacturer documentation.
Datasheet: REC5-0515DRW/H2/C/M/SMD-R Datasheet (PDF)
The REC5-0515DRW/H2/C/M/SMD-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.