This website requires JavaScript.
no-image

* Images are for reference only

RH-1215D/HP

Extended
Manufacturer
Recom Power
MFR.Part #
RH-1215D/HP
JLCPCB Part #
C7339711
Package
SIP,19.7x7.1mm
Description
10.8V~13.2V 15V 1W 2 33mA 4kV 84% SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.1834
200+ $10.0487
500+ $9.7128
1000+ $9.5473

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons