CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. REC5-2412DRWZ/H2/C
REC5-2412DRWZ/H2/C
Extended
* Images are for reference only

REC5-2412DRWZ/H2/C

Attributes
Value
Manufacturer
Recom Power
MFR.Part #
REC5-2412DRWZ/H2/C
JLCPCB Part #
C6265353
Package
DIP,32x20.3mm
Description
12V 2 210mA 2kV 5W 83% 9V~36V Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageDIP,32x20.3mm
Output Current(Max)210mA
Conversion Efficiency83%
Output Power5W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)2kV
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery
Output Voltage12V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. REC5-2412DRWZ/H2/C
REC5-2412DRWZ/H2/C

* Images are for reference only

REC5-2412DRWZ/H2/C

Extended
Manufacturer

Recom Power

MFR.Part #
REC5-2412DRWZ/H2/C
JLCPCB Part #
C6265353
Package
DIP,32x20.3mm
Description
12V 2 210mA 2kV 5W 83% 9V~36V Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REC5-2412DRWZ/H2/C

* Images are for reference only

REC5-2412DRWZ/H2/C

Extended
Manufacturer

Recom Power

MFR.Part #
REC5-2412DRWZ/H2/C
JLCPCB Part #
C6265353
Package
DIP,32x20.3mm
Description
12V 2 210mA 2kV 5W 83% 9V~36V Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REC5-2412DRWZ/H2/C Specifications

REC5-2412DRWZ/H2/C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageDIP,32x20.3mm
Output Current(Max)210mA
Conversion Efficiency83%
Output Power5W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)2kV
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery
Output Voltage12V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC5-2412DRWZ/H2/C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

REC5-2412DRWZ/H2/C Documents

REC5-2412DRWZ/H2/C datasheets or manufacturer documentation.

Datasheet: REC5-2412DRWZ/H2/C Datasheet (PDF)

REC5-2412DRWZ/H2/C Schematic Symbol & PCB Footprint

The REC5-2412DRWZ/H2/C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.