
* Images are for reference only
REM6E-4815D/R8/A/CTRL/X1
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REM6E-4815D/R8/A/CTRL/X1
- JLCPCB Part #
- C6265337
- Package
- DIP,31.8x20.3mm
- Description
- 15V 2 200mA 36V~75V 84% Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP,31.8x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$144.0980
195+
$57.4963
495+
$55.5755
1005+
$54.6256
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →