This website requires JavaScript.
no-image

* Images are for reference only

REM5E-4815D/R6/A/SMD/X1

Extended
Manufacturer
Recom Power
MFR.Part #
REM5E-4815D/R6/A/SMD/X1
JLCPCB Part #
C6265260
Package
SMD-18P,31.8x20.3mm
Description
-40℃~+80℃ 10.9mm 1000uF 120kHz 150mVp-p 15V 166mA 2 20.3mm 3.5mA 31.8mm 36V~75V 84% ±1.5% SMD-18P,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $133.5155
195+ $53.2748
495+ $51.4942
1005+ $50.6151

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons