This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

REM5E-0505S/R8/A/CTRL/X1

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
REM5E-0505S/R8/A/CTRL/X1
JLCPCB Part #
C6643432
Package
-
Description
-40°C ~ 80°C 1 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) 1A 24-DIP Module, 7 Leads 4.5V 5 W 5V 75% 8 kV 9V CB,cURus Isolation module Medical type Remote on/off, OCP, OVP, SCP, UVLO Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.8481

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons