
* Images are for reference only
REM15-2415SW/P
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- REM15-2415SW/P
- JLCPCB Part #
- C6643336
- Package
- -
- Description
- -40°C ~ 105°C (with derating) 0.88 1 1.60" Length x 1.00" Width x 0.40" Height (40.6mm x 25.4mm x 10.2mm) 15 W 15V 1A 36V 5 kV 6-DIP Module 9V ITE (commercial), medical Isolation module Remote On/Off, OCP, OTP, OVP, SCP, UVLO Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.6586
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products