
* Images are for reference only
REC20-2405DZ
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC20-2405DZ
- JLCPCB Part #
- C5721684
- Package
- DIP-6
- Description
- -40℃~+100℃ 1.6kV 10.2mm 100mVp-p 2 20W 25.4mm 2A 300kHz 4800uF 50.8mm 5V 87% 9V~36V Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$154.4973
198+
$61.6455
504+
$59.5856
1008+
$58.5677
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →