
* Images are for reference only
REC15-125.1S/H3/M/X2
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC15-125.1S/H3/M/X2
- JLCPCB Part #
- C7042636
- Package
- DIP,50.8x25.4mm
- Description
- 1 3A 5.1V 87% 9V~18V DIP,50.8x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$157.6590
200+
$62.9075
500+
$60.8048
1000+
$59.7663
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products