This website requires JavaScript.
no-image

* Images are for reference only

R0.25S-0509/P

Extended
Manufacturer
Recom Power
MFR.Part #
R0.25S-0509/P
JLCPCB Part #
C7035749
Package
SMD-5P,12.8x10.7mm
Description
1 1kV 250mW 28mA 4.5V~5.5V 60%~70% 9V SMD-5P,12.8x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.1966
200+ $11.2507
480+ $10.8747
1000+ $10.6899

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons