
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Recom Power | |
| Package | SMD-6P,31x11.4mm | |
| Number of Channels | 1 | |
| Frequency - Switching | 212kHz~280kHz | |
| Voltage - Input(DC) | 4.5V~36V | |
| Output Current | 600mA | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP) | |
| Dimming | Analog、PWM | |
| Topology | Buck | |
| Output Voltage | 2V~35V | |
| Operating temperature | -40℃~+75℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCD-24-0.60/PL/A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Recom Power | |
| Package | SMD-6P,31x11.4mm | |
| Number of Channels | 1 | |
| Frequency - Switching | 212kHz~280kHz | |
| Voltage - Input(DC) | 4.5V~36V | |
| Output Current | 600mA | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP) | |
| Dimming | Analog、PWM | |
| Topology | Buck | |
| Output Voltage | 2V~35V | |
| Operating temperature | -40℃~+75℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCD-24-0.60/PL/A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCD-24-0.60/PL/A datasheets or manufacturer documentation.
Datasheet: RCD-24-0.60/PL/A Datasheet (PDF)
The RCD-24-0.60/PL/A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.