RBD-12-0.35/W
Extended
* Images are for reference only

RBD-12-0.35/W

Attributes
Value
Manufacturer
MFR.Part #
RBD-12-0.35/W
JLCPCB Part #
C1524169
Package
-
Description
-40℃~+75℃ 1 2V~40V 350kHz 350mA 5% 8V~36V Analog、PWM Buck-Boost DC-DC - LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRecom Power
Package-
Constant Current Accuracy5%
TypeDC-DC
Number of Channels1
Frequency - Switching350kHz
Voltage - Input(DC)8V~36V
Output Current350mA
DimmingAnalog、PWM
TopologyBuck-Boost
Output Voltage2V~40V
Operating temperature-40℃~+75℃