This website requires JavaScript.
no-image

* Images are for reference only

R2S-123.3/HP

Extended
Manufacturer
Recom Power
MFR.Part #
R2S-123.3/HP
JLCPCB Part #
C7272151
Package
SMD-5P,12.8x10.7mm
Description
1 10.8V~13.2V 2W 3.3V 3kV 606mA 75% SMD-5P,12.8x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 39

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.2044
195+ $13.6480
507+ $13.1924
1014+ $12.9670

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons