
* Images are for reference only
R24P05S/P/R6.4
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- R24P05S/P/R6.4
- JLCPCB Part #
- C6637026
- Package
- -
- Description
- -40°C ~ 85°C 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) 1 1 W 21.6V 26.4V 400mA 5V 6.4 kV 7-SIP Module, 4 Leads 80% ITE (commercial), medical Isolation module SCP Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0189
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products