


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-5P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 200mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 75% | |
| Type | Plastic encapsulated type | |
| Length | 12.75mm | |
| Capacitive Load(Max) | 1000uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 20kHz~70kHz | |
| Height | 6.7mm | |
| Features | Short Circuit Protection | |
| Width | 10.7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 68mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R1SE-0505-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-5P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 200mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 75% | |
| Type | Plastic encapsulated type | |
| Length | 12.75mm | |
| Capacitive Load(Max) | 1000uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 20kHz~70kHz | |
| Height | 6.7mm | |
| Features | Short Circuit Protection | |
| Width | 10.7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 68mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R1SE-0505-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R1SE-0505-R datasheets or manufacturer documentation.
Datasheet: R1SE-0505-R Datasheet (PDF)
The R1SE-0505-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.