This website requires JavaScript.
no-image

* Images are for reference only

R1D12-3.309/H

Extended
Manufacturer
Recom Power
MFR.Part #
R1D12-3.309/H
JLCPCB Part #
C7036332
Package
SMD-10P,15.2x10.7mm
Description
1W 2 3V~3.6V 3kV 56mA 78% 9V SMD-10P,15.2x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 33

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.0818
198+ $9.6089
495+ $9.2873
990+ $9.1296

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons