This website requires JavaScript.
no-image

* Images are for reference only

R15P15S/R6.4

Extended
Manufacturer
Recom Power
MFR.Part #
R15P15S/R6.4
JLCPCB Part #
C6373081
Package
SIP,19.7x9.8mm
Description
1 13.5V~16.5V 15V 1W 6.4kV 66mA 83% Short Circuit Protection SIP,19.7x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.3175
200+ $19.6790
500+ $19.0206
1000+ $18.6953

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons