This website requires JavaScript.
no-image

* Images are for reference only

R12P15S/R6.4

Extended
Manufacturer
Recom Power
MFR.Part #
R12P15S/R6.4
JLCPCB Part #
C7035810
Package
SIP,19.7x9.8mm
Description
1 10.8V~13.2V 15V 1W 6.4kV 66mA 83% SIP,19.7x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.9696
200+ $18.7426
500+ $18.1158
1000+ $17.8057

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons