
* Images are for reference only
R15P09D/P/R8
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R15P09D/P/R8
- JLCPCB Part #
- C7272096
- Package
- SIP,19.7x9.8mm
- Description
- 13.5V~16.5V 1W 2 55mA 82% 8kV 9V SIP,19.7x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.8797
200+
$25.4892
500+
$24.6367
1000+
$24.2169
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products