This website requires JavaScript.
no-image

* Images are for reference only

R0.25S-3.305/E

Extended
Manufacturer
Recom Power
MFR.Part #
R0.25S-3.305/E
JLCPCB Part #
C5716174
Package
SMD-8P
Description
1 1kV 2.97V~3.63V 250mW 50mA 5V 75% Short Circuit Protection SMD-8P Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.6114
200+ $11.8156
480+ $11.4211
1000+ $11.2263

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons