This website requires JavaScript.
no-image

* Images are for reference only

R05P12S/P/R8

Extended
Manufacturer
Recom Power
MFR.Part #
R05P12S/P/R8
JLCPCB Part #
C6372447
Package
SIP,19.7x9.8mm
Description
1 12V 1W 4.5V~5.5V 82% 84mA 8kV Short Circuit Protection SIP,19.7x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.1040
200+ $21.5885
500+ $20.8672
1000+ $20.5098

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons