

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Switches | |
| Manufacturer | Realtek Semicon | |
| Package | PQFP-128_14x20 | |
| Number of Channels | 6 | |
| Voltage - Supply | 1.8V、3.3V | |
| Features | Automatic polarity correction、Port independent power-down | |
| Current - Supply | 600mA | |
| MAC Interface | MII、RMII |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RTL8306SD-GR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Switches | |
| Manufacturer | Realtek Semicon | |
| Package | PQFP-128_14x20 | |
| Number of Channels | 6 | |
| Voltage - Supply | 1.8V、3.3V | |
| Features | Automatic polarity correction、Port independent power-down | |
| Current - Supply | 600mA | |
| MAC Interface | MII、RMII |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTL8306SD-GR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RTL8306SD-GR datasheets or manufacturer documentation.
Datasheet: RTL8306SD-GR Datasheet (PDF)
The RTL8306SD-GR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.