


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Switches | |
| Manufacturer | Realtek Semicon | |
| Package | QFN-48-EP(6x6) | |
| VLAN Support | 16 | |
| Operating Temperature | -55℃~+70℃ | |
| Number of Channels | 5 | |
| MAC Address Support | 2048 | |
| Voltage - Supply | 3.3V | |
| Features | Automatic polarity correction、Low-power mode、Port independent power-down | |
| Communication Interface | I2C | |
| MAC Interface | I2C、SMI | |
| Integrated PHY | Yes | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RTL8305NB-CG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Switches | |
| Manufacturer | Realtek Semicon | |
| Package | QFN-48-EP(6x6) | |
| VLAN Support | 16 | |
| Operating Temperature | -55℃~+70℃ | |
| Number of Channels | 5 | |
| MAC Address Support | 2048 | |
| Voltage - Supply | 3.3V | |
| Features | Automatic polarity correction、Low-power mode、Port independent power-down | |
| Communication Interface | I2C | |
| MAC Interface | I2C、SMI | |
| Integrated PHY | Yes | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTL8305NB-CG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RTL8305NB-CG datasheets or manufacturer documentation.
Datasheet: RTL8305NB-CG Datasheet (PDF)
The RTL8305NB-CG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.