
* Images are for reference only
SS14
Extended
- Manufacturer
- RealChip
- MFR.Part #
- SS14
- JLCPCB Part #
- C5443961
- Package
- SMA(DO-214AC)
- Description
- -65℃~+125℃ 1A 40V 500uA 550mV@1A Standalone SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6687
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6627
In-stock Item Pricing
Qty Unit Price
1+
$0.0111
500+
$0.0086
2000+
$0.0073
4000+
$0.0065
24000+
$0.0058
50000+
$0.0054
Related Products