
* Images are for reference only
RC7350D
Extended
- Manufacturer
- RealChip
- MFR.Part #
- RC7350D
- JLCPCB Part #
- C48996357
- Package
- SOT-89
- Description
- 1 15V 200mV@(40mA) 250mA 2uA 5V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
100+
$0.0433
300+
$0.0373
1000+
$0.0328
5000+
$0.0293
10000+
$0.0275
Related Products