This website requires JavaScript.
no-image

* Images are for reference only

RDL10-24S12S

Extended
Manufacturer
ReSine PS
MFR.Part #
RDL10-24S12S
JLCPCB Part #
C22435258
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10W 12V 470uF 75mVp-p 830mA 88% 9V~36V Plastic encapsulated type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0716
176+ $4.4190
528+ $4.2711
968+ $4.1971

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons