



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Ai-Thinker | |
| Package | Plugin,15x15mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 15mm | |
| Voltage - Supply | 3V~3.6V | |
| Features | Integrated signal conditioning | |
| Current - Supply | 100mA | |
| Width | 15mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Rd-04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Ai-Thinker | |
| Package | Plugin,15x15mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 15mm | |
| Voltage - Supply | 3V~3.6V | |
| Features | Integrated signal conditioning | |
| Current - Supply | 100mA | |
| Width | 15mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Rd-04. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Rd-04 datasheets or manufacturer documentation.
Datasheet: Rd-04 Datasheet (PDF)
The Rd-04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.