
* Images are for reference only
R2520-25.000-8-F-1010-TR
Extended
- Manufacturer
- Raltron
- MFR.Part #
- R2520-25.000-8-F-1010-TR
- JLCPCB Part #
- C7036909
- Package
- SMD
- Description
- -10℃~+60℃ 100Ω 25MHz 8pF ±10ppm ±10ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3774
200+
$0.1506
500+
$0.1456
1000+
$0.1432